Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No18053-CSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98W0283
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $10.630 |
| 100+ | $8.690 |
| 250+ | $7.960 |
| 500+ | $7.400 |
| 1000+ | $6.950 |
Price for:Each
Minimum: 10
Multiple: 10
$106.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18053-CSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98W0283
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length125mm
Tip StyleStyle 3
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 3-CS tweezer
- Pattern 3 extra long and narrow straight point tweezer
- Provides extended reach and access to confined areas
- Length is 4 7/8inch
- Carbon steel, nickel/chrome plated material
- Straight, ultra fine tip style
Technical Specifications
Tweezer Type
Precision
Overall Length
125mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
