Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18046-ER
Newark Part No.90AH8860
Technical Datasheet
Tweezer TypeGripping, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length4.5"
Tip StyleStyle 2
Tweezer Body MaterialAnti Acid, Anti Magnetic Stainless Steel
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
18046-ER is a comfort grip tweezer. The ESD safe cushion foam grips to improve handling and reduce fatigue.
- Pattern 2 straight, pointed tips
- Provides flat gripping surface
- 4-1/2inch length
- Anti-acid, anti-magnetic, 304 stainless steel material
Technical Specifications
Tweezer Type
Gripping, ESD Safe
Overall Length
4.5"
Tweezer Body Material
Anti Acid, Anti Magnetic Stainless Steel
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 2
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
