Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No18037USA
Newark Part No.26R9138
Product RangeTechnik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
Price for:Each
Minimum: 10
Multiple: 10
$82.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18037USA
Newark Part No.26R9138
Product RangeTechnik Series
Technical Datasheet
Tweezer TypeHeavy Duty
Tweezer Tip TypeStraight, Flat
Overall Length120mm
Tip StyleStyle 00D
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeTechnik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- OOD-SA Technik tweezer
- Pattern OOD tweezers with flat edges
- Heavy duty blades taper to regular strong points with serrated tips and grips
- Length is 4-3/4"
- Anti-magnetic and anti-acid stainless steel construction
- Serrated tips and grips
- Straight, thick, flat, strong tip style
Technical Specifications
Tweezer Type
Heavy Duty
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
Technik Series
Tweezer Tip Type
Straight, Flat
Tip Style
Style 00D
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
