Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No18032ARS
Newark Part No.81Y2117
Product RangeARTIS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18032ARS
Newark Part No.81Y2117
Product RangeARTIS Series
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Tip StyleStyle 00
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeARTIS Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
ARTIS Series
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 00
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate