Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 17610Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 43AC1596 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
Price for:Each
Minimum: 1
Multiple: 1
$20.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 17610Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 43AC1596 |
| Technical Datasheet | |
| Supply Voltage VAC | 240V |
| Glue Stick Dia | - |
| Power Rating | 60W |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
60W long trigger hot glue gun with 2 glue sticks designed for professional bonding, DIY home repairs, and hobby work. The glue heats up quickly and efficiently, providing a low power consumption solution for a wide variety of applications. The extra long trigger can provide ease-of-use for all hand sizes.
- Ergonomic hand grip
- Easy reach long trigger provides smooth glue control, eases hand fatigue over repeated use
- On/off switch
- Flip-out stand with recessed area for collecting excess glue
- Narrow nozzle for precise glue application
- 4' power cable
Technical Specifications
| Supply Voltage VAC | 240V |
|---|---|
| Power Rating | 60W |
| Plug Type | - |
| Glue Stick Dia | - |
|---|---|
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
