Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
17510 is a 80W soldering Iron 80W with fine and chisel tips. This professional grade soldering iron produces 80 watts (up to 500°C) and is ideal for general purpose soldering applications including metal board, tube or large components, electrical/electronic components, audio equipment, RC hobbies and more. The round, comfortable non-slip handle features an on/off switch and is designed to help relax the hand during extended use. Soldering iron features a long life replaceable fine tip and comes with a durable cord with a 5-foot reach.
- Includes fine tip style B-51 and chisel tip style B-52
- Round, soft grip, non-slip handle with on/off switch
- Fitted with long life replaceable fine tip
- Dimension is 11.25" x 1.375"x 1.375"
- Corded electrical power source
Technical Specifications
Output Power
80W
Supply Voltage
-
Plug Type
-
Heat Temperature Max
500°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate