Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.210 |
Price for:Each
Minimum: 1
Multiple: 1
$27.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No17012
Newark Part No.26R9101
Technical Datasheet
Tweezer TypeHeavy Duty
Tweezer Tip TypeStraight, Pointed
Overall Length-
Tip Style-
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
17012 is a third hand with tweezers. Allows both hands free for soldering. Heavy base prevents movement and multi-position swivel clamps permit holding of piece at any angle spaces.
- Stainless steel construction
- Heavy base prevents movement
- Designed as a third hand allowing both hands free for soldering
Technical Specifications
Tweezer Type
Heavy Duty
Overall Length
-
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
