Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
13926 is a torx T15 precision screwdriver. This precision screwdrivers are manufactured from chrome-molybdenum steel with a satin finish and precisely ground hardened black tip to ensure exact fit. The handle is made from a bi-component engineered nylon plastic to provide superior comfort and grip. It also features a swivel cap for ease of use and precise control. Size of tip is also imprinted on the handle for easy selection.
- Precisely machined hardened black tips for durability and exact fit
- Screwdriver blades manufactured from chrome-molybdenum steel for extra strength
- Ergonomically designed bi-component handle with swivel cap for extra comfort and grip
- 5.90inch overall length
Technical Specifications
Torx Tip Size
T15
Overall Length
150mm
SVHC
No SVHC (14-Jun-2023)
Blade Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
