Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
Price for:Each
Minimum: 12
Multiple: 12
$55.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
13923 is a Torx T8 precision screwdriver. This precision screwdriver is manufactured from chrome-molybdenum steel with a satin finish and precisely ground hardened black tip to ensure exact fit. The handle is made from a bi-component engineered nylon plastic to provide superior comfort and grip. It also features a swivel cap for ease of use and precise control. Size of tip is also imprinted on the handle for easy selection.
- Bi-component ergonomically designed handle with swivel cap
- Precisely machined hardened black tips for durability and exact fit
- Screwdriver blades manufactured from chrome-molybdenum steel for extra strength
- Ergonomically designed bi-component handle with swivel cap for extra comfort and grip
Technical Specifications
Torx Tip Size
T8
Overall Length
150mm
SVHC
No SVHC (14-Jun-2023)
Blade Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
