Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
Price for:Each
Minimum: 12
Multiple: 12
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
13911 is a precision screwdriver. It is manufactured from chrome-molybdenum steel with a satin finish and precisely ground hardened black tip to ensure exact fit. The handle is made from a bi-component engineered nylon plastic to provide superior comfort and grip. It also features a swivel cap for ease of use and precise control. Size of tip is also imprinted on the handle for easy selection.
- Type is phillips, tip size is No. 00
- Length is 1.96inch
- Overall length is 5.905inch
Technical Specifications
Phillips Tip Size
#00
Overall Length
150mm
SVHC
No SVHC (14-Jun-2023)
Blade Length
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
