Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No13721
Newark Part No.26R9078
Technical Datasheet
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
13721 is a 11-piece precision screwdriver set with interchangeable blades in a handy plastic case. Package contains 7 slotted blades, 3 phillips blades and 1 handle.
- Set consists of 10 interchangeable blades made from hardened tool steel
- Precision machined tips
- Black oxide finish prevents corrosion
- Ergonomically designed handle for greater control and comfort
- Ideal for electronics repair, hobby & crafts, etc
Contents
Screwdriver handle, 40mm slotted (0.8mm, 1.0mm, 1.2mm, 1.5mm, 1.8mm, 2.0mm, 2.5mm), 40mm Phillips (#00, #0, #1).
Technical Specifications
Kit Contents
11 Pieces of Slotted, Phillips, Micro Tips and Screwdriver Handle
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
