13230
Screwdriver, 4-In-1, Ceramic, 0.59" Blade Length, 4.21" Overall Length, 0.9/1.8mm Tip Size1/Size2

| Quantity | Price |
|---|---|
| 1+ | $43.650 |
Product Information
Product Overview
13230 is a 4-in-1 ceramic alignment screwdriver. Designed for the precision adjustment of variable capacitors, resistors, and other electronic components. Can be used with audio tuners, amplifiers, TV, VCR, DVD players, video and camera equipment, radio, wireless communications equipment, and computers. The Zirconia ceramic tips are durable, anti-static, non-magnetic, non-inductive, heat resistant up to 1292°F (700°C), and are resistant to solder adhesion and acid (except for hydrofluoric). Made from high-quality Zirconia ceramic. Outlasts metal and plastic tools. No static charge: anti-static, non-magnetic, and non-inductive heat resistant ceramic tips. Aven's ceramic alignment tools are heat resistant up to 1292°F (700°C).
- Anti static, non magnetic, non inductive heat resistant ceramic tips
- Outlasts metal or plastic tip tools
- No eddy current loss in high frequency
- Phillips and slotted blade type
- Plastic anti-static handle
- Phillips: 0 and 1.7 slotted: 0.9mm and 1.8mm tip size
- 4.21inch overall length, 0.59inch blade length
Technical Specifications
0.9mm
15mm
-
1.8mm
107mm
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
