Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No13225Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R9067
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
13225 is a slotted ceramic alignment screwdriver. It is designed for the precision adjustment of variable capacitors, resistors, and other electronic components. It can be used with audio tuners, amplifiers, TV, VCR, DVD players, video and camera equipment, radio, wireless communications equipment, and computers. The zirconia ceramic tips are durable, anti-static, non-magnetic, non-inductive, heat resistant up to 1292°F (700°C), and are resistant to solder adhesion and acid (except for hydrofluoric).
- Outlasts metal or plastic tip tools
- Anti-static, non-magnetic, and non-inductive heat resistant ceramic tips
- No eddy current loss in high frequency
- Tip size is 1.8mm
- Blade length is 0.59inch
- Overall length is 4.21inch
- Comes in blister pack
Technical Specifications
Tip Size
1.8mm
Overall Length
107mm
SVHC
No SVHC (14-Jun-2023)
Blade Length
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
