
| Quantity | Price |
|---|---|
| 1+ | $28.270 |
Product Information
Product Overview
10829S is a Accu-Cut extra-large oval head cutter with semi-flush cutting edges. It is able to cut confidently through heavy duty wire, our extra large oval head cutter is popular for a variety of applications and industries. This cutter has a longer and wider cutter head which permits expanded cutting capacity. Accu-Cut cutter is renowned for their superior cutting edge technology. Cutting edges have a hardness of 63-65 HRC for exceptional durability and are sharpened cut crisply at the very tip and along the entire length of the cutting edge. Its unique joint design also ensures that the cutting edges stay in perfect alignment for superior performance. The grips are ESD safe and ergonomically designed to exceptional comfort to increase operator productivity.
- This popular shape can be used for many applications
- Forged steel for added durability
- Induction hardened blades
- 0.4 to 2mm cutting capacity
- 0.421inch cutting blade length
- 0.6102inch head width
- 5.511inch overall length
- 10^10 ohm per square inch
Technical Specifications
Extra Large Oval Head
Semi Flush
-
No SVHC (14-Jun-2023)
140mm
2mm
Accu-Cut Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
