Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.280 |
Price for:Each
Minimum: 1
Multiple: 1
$55.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
10757 is a 5" flat nose parallel action plier w/ V-slot. It works with a compound lever action, and provides a grip that remains consistently parallel along the full length of the jaws when opened or closed. It is ideal for holding and gripping wire which can be fed down the throat of the pliers and held firmly over the full length of the jaws. The broad, flat nose jaws are serrated and feature a serrated V-slot that runs down the center of one jaw for holding wire.
- Grip remains consistently parallel along full length of jaw when open or closed
- Compound lever action with no spring
- Nickel-plated handles with jaws made of hardened steel
- 0.39inch maximum jaw opening
- 1.3inch jaw length, 0.5inch jaw width
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
5"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate