Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No10328
Newark Part No.26R8831
Product RangeTechnik Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.74 |
Price for:Each
Minimum: 1
Multiple: 1
$20.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10328
Newark Part No.26R8831
Product RangeTechnik Series
Technical Datasheet
Cutter TypeOblique
Overall Length114mm
Cut TypeSemi Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeTechnik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
10328 is a 4.5" stainless steel oblique head cutter with ESD safe grip. This oblique angle end cutter is used to cut close to the surface of your material and in addition the oblique tip allows user to use the tip of the cutter for fine wire cutting. The box joint construction for durability and perfect jaw alignment. Its dual leaf springs ensure opening and closing is comfortable. The ESD safe grips provides protection against static as well as extra comfort for repetitive work. Mirror finished stainless steel (400 series) provides superior rust protection compared with standard carbon steel pliers.
- Induction hardened jaws for durability
- Cutting edge is semi-flush induction hardened 50-52HRC
- Cutting capacity is 0.2 to 1.25mm soft copper wire
- Head width is 0.466inch
- 10 ohm per square inch ESD resistivity
Technical Specifications
Cutter Type
Oblique
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
114mm
Cutting Capacity Max
1.25mm
Product Range
Technik Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate