Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No10325
Newark Part No.26R3357
Product RangeTechnik Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.65 |
Price for:Each
Minimum: 1
Multiple: 1
$21.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10325
Newark Part No.26R3357
Product RangeTechnik Series
Technical Datasheet
Cutter TypeTapered Head
Overall Length114mm
Cut TypeSemi Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeTechnik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
10325 is a 4.5" stainless steel tapered head cutter with ESD safe grip. Tapered head cutters are very popular. The pointed head allows for increased cutting access yet has sufficient strength to avoid breakage when used within its capacity. Dual leaf springs ensure opening and closing is comfortable. ESD safe grips provides protection against static as well as extra comfort for repetitive work. Mirror finished stainless steel (400 series) provides superior rust protection compared with standard carbon steel pliers.
- Manufactured from 400 series stainless steel
- Box Joint construction provides superior jaw alignment and durability
- Induction hardened jaws
- Semi-flush induction hardened 50-52HRC cutting edge
- 0.2 to 1.25mm soft copper wire cutting capacity
- 0.549inch cutting blade length, 0.466inch head width
- 10 ohm per square inch ESD resistivity
Technical Specifications
Cutter Type
Tapered Head
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
114mm
Cutting Capacity Max
1.25mm
Product Range
Technik Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate