Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No10303Copy
Newark Part No.26R8801
Product RangeTechnik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10303Copy
Newark Part No.26R8801
Product RangeTechnik Series
Technical Datasheet
Plier StyleFlat Nose
Overall Length4.5"
Product RangeTechnik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
10303 is a 4.5inch flat nose plier with ESD safe grip for bending and component handling. Box joint construction for durability and perfect jaw alignment. Dual leaf springs ensure opening and closing is comfortable. ESD safe grips provides protection against static as well as extra comfort for repetitive work. Mirror finished stainless steel (400 series) provides superior rust protection compared with standard carbon steel pliers. Induction hardened jaws for durability.
- Manufactured from 400 series stainless steel
- Box Joint construction provides superior jaw alignment and durability
- Induction hardened jaws
- Dual leaf springs
- ESD Safe cushioned grips
- Flat nose smooth jaw style
- 0.92inch jaw length, 0.42inch head width
- 0.12inch tip width
Technical Specifications
Plier Style
Flat Nose
Product Range
Technik Series
Overall Length
4.5"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
