| Quantity | Price |
|---|---|
| 1+ | $152.110 |
Product Information
Product Overview
10170-KIT is a 6 piece crimping tool set. Aven's professional grade crimping tool has a smooth and efficient ratcheting mechanism that creates uniform and secure crimps. Ideal for professional electricians and DIY enthusiasts. Tool and dies are made from alloy steel for durability. This kit features quick-change dies that are easy to exchange with no tools required. This high-precision wire ferrule crimper features a built-in ratchet that applies correct pressure to ensure a complete crimp every time and the safety release function allows you to stop a faulty crimp before the crimping cycle is complete. The precisely milled, hardened steel dies have individual crimping slots. The dies can easily be changed by sliding them out of the frame, no tools required. Aven offers a variety of replacement dies to accommodate a wide range of wire gauges. The durable rubberized grips make this tool comfortable and easy to use.
- Professional grade crimping tool is designed to crimp a variety of ferrules and terminals
- Kit includes 5 dies and a hard plastic case
- Patented design allows for quick die change without any tools
- Precise ratcheting mechanism will ensure the same amount of crimping force for all crimps
- Dimension is 10.75 x 6.75 x 1.75inch
- Tool has adjustment for crimping force
- Ferrules crimped by squeezing handle through complete cycle until the handle releases automatically
- Easy die replacement, quick release
Contents
Crimping tool frame, Crimping die D (for cord end Terminals 22/20/18/16/14/12AWG), Crimping die F (AWG: 10/8/6 DIN: 6/10/16 MM2), Crimping die F1 (for insulated cord terminals 4 /2), Crimping die A3 (for miniature insulated terminals 26-22/24-18/22-16AWG), Crimping die A (for insulated end terminals 22-18/16-14/12-10AWG), Hard plastic case for easy travel and storage.
Technical Specifications
Wire Crimper Frame, 5x Wire Crimper Dies, Hard Plastic Case
No SVHC (14-Jun-2023)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate