Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
The 1661-0410 is a 46.9mm Avex Rivet, made of magnesium aluminium alloy with phosphated steel stems, 0.79 to 4.8mm grip range.
Applications
Industrial
Technical Specifications
External Diameter
3.175mm
Grip Range Max
4.8mm
Overall Length
11.7mm
Mounting Hole Dia
3.38mm
Product Range
-
Grip Range Min
0.8mm
Overall Length
11.7mm
External Depth
1.3mm
Fastener Material
Aluminium
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
