Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoTOS-B4RJ2F
Newark Part No.79R2819
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Thermocouple Type
J
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate