Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoPTE-02Y
Newark Part No.26T4141
Product RangePTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPTE-02Y
Newark Part No.26T4141
Product RangePTE Series
Technical Datasheet
Module Lens ColourYellow
Supply Voltage VAC-
Supply Voltage VDC-
Visual Signal Type-
Lens Diameter56mm
Product RangePTE Series
IP / NEMA RatingIP65, NEMA 4X
Power Rating650mW
External Height44mm
Operating Temperature Min-15°C
Operating Temperature Max40°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Yellow
Supply Voltage VDC
-
Lens Diameter
56mm
IP / NEMA Rating
IP65, NEMA 4X
External Height
44mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
PTE Series
Power Rating
650mW
Operating Temperature Min
-15°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
