Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AUTONICS |
|---|---|
| Manufacturer Part No | MT4Y-DV-4NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22T2544 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.610 |
Price for:Each
Minimum: 1
Multiple: 1
$139.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AUTONICS |
|---|---|
| Manufacturer Part No | MT4Y-DV-4NCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22T2544 |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Meter Function | DC Voltage |
| Meter Range | 0V to 500V |
| Digit Height | 14.2mm |
| Panel Cutout Height | 31.5mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 240VAC |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The MT4Y-DV-4N is a 4-digit Digital Multi Panel Meter with DC volt measuring input. It offers 7-segment red LED display, 2 wires half duplex communication and sub-synchronization tuning method.
- High/low scale function
- Zero function
- RTU protocol
- 110% Maximum input
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | 0V to 500V |
| Panel Cutout Height | 31.5mm |
| Supply Voltage Min | 100VAC |
| Operating Temperature Min | -10°C |
| Product Range | - |
| Meter Function | DC Voltage |
|---|---|
| Digit Height | 14.2mm |
| Panel Cutout Width | 68mm |
| Supply Voltage Max | 240VAC |
| Operating Temperature Max | 50°C |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
