Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoMP5Y-41Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22T2281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.940 |
Price for:Each
Minimum: 1
Multiple: 1
$318.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMP5Y-41Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22T2281
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionPulse
Meter Range-
Digit Height13.8mm
Panel Cutout Height31.5mm
Panel Cutout Width68mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
-
Panel Cutout Height
31.5mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
Pulse
Digit Height
13.8mm
Panel Cutout Width
68mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
