Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AUTONICS |
|---|---|
| Manufacturer Part No | MD5-HF14-AOCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 07AH2952 |
| Product Range | MD5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $707.000 |
Price for:Each
Minimum: 1
Multiple: 1
$707.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AUTONICS |
|---|---|
| Manufacturer Part No | MD5-HF14-AOCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 07AH2952 |
| Product Range | MD5 Series |
| Technical Datasheet | |
| Control / Drive Type | Microstep Drive |
| No. of Phases | Five Phase |
| Output Current Max | 1.4A |
| Supply Voltage Min | 100VAC |
| Supply Voltage Max | 220VAC |
| Product Range | MD5 Series |
| SVHC | To Be Advised |
Technical Specifications
| Control / Drive Type | Microstep Drive |
|---|---|
| Output Current Max | 1.4A |
| Supply Voltage Max | 220VAC |
| SVHC | To Be Advised |
| No. of Phases | Five Phase |
|---|---|
| Supply Voltage Min | 100VAC |
| Product Range | MD5 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
