Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoKN-2241WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y1775
Product RangeKN-2000W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $419.950 |
Price for:Each
Minimum: 1
Multiple: 1
$419.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoKN-2241WCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98Y1775
Product RangeKN-2000W Series
Technical Datasheet
No. of Digits / Alpha4.5
Meter FunctionMultifunction
Meter Range-
Digit Height17mm
Panel Cutout Height46mm
Panel Cutout Width92mm
Supply Voltage Min21.6V
Supply Voltage Max26.4VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeKN-2000W Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4.5
Meter Range
-
Panel Cutout Height
46mm
Supply Voltage Min
21.6V
Operating Temperature Min
-10°C
Product Range
KN-2000W Series
Meter Function
Multifunction
Digit Height
17mm
Panel Cutout Width
92mm
Supply Voltage Max
26.4VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
