Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.000 |
Price for:Each
Minimum: 1
Multiple: 1
$58.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FT-420-10 is a Through Beam Sensor with standard (M4 bolt) head form and standard plastic fiber optic cable and PC case. It offers 30R allowable bending radius, liquid in a pipe standard sensing target, infrared LED light source and light-ON/dark-ON switching by operation mode switching button operation mode.
- IP64 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
500mm
Product Range
-
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
