Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.00 |
Price for:Each
Minimum: 1
Multiple: 1
$119.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCT6Y-I4
Newark Part No.22T1030
Product RangeCT Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height10mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height33mm
Panel Cutout Width68mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeCT Series
SVHCTo Be Advised
Product Overview
The CT6Y-I4 is a 240VAC 6-digit touch type Digital Counter/Timer with prescale function and high speed counting of 10kcps. Selectable voltage input (PNP) or no voltage input (NPN) with able to set on/off time individually in flicker (FLK) mode and key lock function.
- DIN size - (W) 72 x (H) 36mm
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
100VAC
Panel Cutout Height
33mm
Operating Temperature Min
-10°C
Product Range
CT Series
Digit Height
10mm
Supply Voltage Max
240VAC
Panel Cutout Width
68mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CT6Y-I4
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate