Print Page
CT6S-2P4
Counter, Timer, Touch Type, CT Series, 6 Digits, Dual Preset, 48 x 48 mm, 100 Vac to 240 Vac
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoCT6S-2P4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89T8054
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $211.370 |
Price for:Each
Minimum: 1
Multiple: 1
$211.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCT6S-2P4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89T8054
Technical Datasheet
No. of Digits / Alpha6
Digit Height11mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The CT6S-2P4 is a Programmable Counter/Timer with 2-stage preset output. The CT series adopts RS 485 communication function so that each parameter setting and monitoring can be available from PC. In addition it allows up to 6-digit prescale setting possible to provide user convenience. The display is 7-segment (counting value - red and setting value - yellow-green) LED method and the decimal point up to third digit counter scale. This counter/timer has single-pole double-through (1c) stage-1 and single-pole single-throw (1a) stage-2 contact inputs.
- Count start point (counting initial value) setting function
- High speed counting of 10kcps
- Able to set ON/OFF time individually in flicker (FLK) mode
- Count-UP, count-DOWN, count-UP/DOWN operating method
- 100 to 240VAC at 50/60Hz Power supply
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
100VAC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
11mm
Supply Voltage Max
240VAC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate