Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.820 |
Price for:Each
Minimum: 1
Multiple: 1
$191.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCT4S-2PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.22T1000
Product RangeCT Series
Technical Datasheet
No. of Digits / Alpha4
Digit Height11mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Panel Cutout Height45mm
Panel Cutout Width48mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeCT Series
SVHCTo Be Advised
Product Overview
The CT4S-2P is a touch type Programmable Counter/Timer with prescale function and 2-stage preset output. The CT series adopts RS 485 communication function so that each parameter setting and monitoring can be available from PC. In addition it allows up to 4-digit prescale setting possible to provide user convenience. The display is 7-segment (counting value - red and setting value - yellow-green) LED method and the decimal point up to third digit counter scale. This counter/timer has single-pole double-through (1c) stage-1 and single-pole single-throw (1a) stage-2 contact inputs.
- Count start point (counting initial value) setting function
- High speed counting of 10kcps
- Able to set ON/OFF time individually in flicker (FLK) mode
- Count-UP, count-DOWN, count-UP/DOWN operating method
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
100VAC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
CT Series
Digit Height
11mm
Supply Voltage Max
240VAC
Panel Cutout Width
48mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

