Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAUTONICS
Manufacturer Part NoAVGB-10-R
Newark Part No.26T4033
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC110V
Supply Voltage VDC-
Visual Signal TypeRotating
Lens Diameter-
Product Range-
IP / NEMA Rating-
Power Rating-
External Height166mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
-
External Height
166mm
Operating Temperature Max
-
Supply Voltage VAC
110V
Visual Signal Type
Rotating
Product Range
-
Power Rating
-
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
