Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoAT8PSN-6 100/120VACCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22T0646
Product RangeAT8PSN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.900 |
| 5+ | $76.340 |
| 10+ | $74.010 |
| 25+ | $70.500 |
| 50+ | $65.690 |
| 100+ | $61.000 |
| 250+ | $56.800 |
Price for:Each
Minimum: 1
Multiple: 1
$80.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoAT8PSN-6 100/120VACCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22T0646
Product RangeAT8PSN Series
Technical Datasheet
Product RangeAT8PSN Series
Timer FunctionsOff-Delay
No. of Timing Ranges4Ranges
Time Min0.05s
Time Max10s
Timer Output2 Changeover Relays
Supply Voltage Max120VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The AT8PSN-6 100/120VAC is a 8-pin 4-timing range solid state power-OFF delay Analog Timer features simple time setup and direct read of time range. It offers plug-in connection/termination, minimum 10000000 mechanical and minimum 100000 times electrical relay life cycle. The time of minimum power supply is 0.1 second.
- Time limit (2C) contact
- 2000VAC at 50/60Hz for 1 minute Dielectric strength
Applications
Automation & Process Control
Technical Specifications
Product Range
AT8PSN Series
No. of Timing Ranges
4Ranges
Time Max
10s
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Off-Delay
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
