New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  RX-4MM5

                                                                                                  434 MHz AM OOK Super-HET Receiver, 433.92 MHz Frequency, High Selectivity and Sensibility

                                                                                                  AUREL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AUREL RX-4MM5
                                                                                                  ManufacturerAUREL
                                                                                                  Manufacturer Part NoRX-4MM5
                                                                                                  Newark Part No.04R7726
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AUREL
                                                                                                  ManufacturerAUREL
                                                                                                  Manufacturer Part NoRX-4MM5
                                                                                                  Newark Part No.04R7726
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Data Rate Max-
                                                                                                  Frequency433.92MHz
                                                                                                  Sensitivity dBm-114dBm
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Current7.5mA
                                                                                                  Supported Devices - RF Receivers-
                                                                                                  RF Receiver Applications-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RX-4MM5 is a Super-heterodyne receiver requires 5V of supply voltage and is designed to recover sequences of digital data transmission via AM OOK modulation at 433.92MHz. It has very high sensitivity of -114dBm and the frequency image rejection obtained through a new circuital technique. The RX4MM5 provides an RSSI output that implies the distance information from the correspondent transmitter and gives the measure of the received RF power.

                                                                                                  • Super-heterodyne receiver requires 5V of supply voltage
                                                                                                  • AM OOK modulation at 433.92MHz
                                                                                                  • Very high sensitivity
                                                                                                  • RSSI output proportional to the amplitude of the input signal
                                                                                                  • Frequency image rejection obtained through a new circuital technique
                                                                                                  • Dimension of 38.9 x 17.51 x 5.2mm

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking, RF Communications

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Frequency

                                                                                                  433.92MHz

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Current

                                                                                                  7.5mA

                                                                                                  RF Receiver Applications

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -114dBm

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Supported Devices - RF Receivers

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.