Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50T-MC7-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN7893
Product RangeSD5BT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.660 |
| 5+ | $266.220 |
| 10+ | $255.470 |
Price for:Each
Minimum: 1
Multiple: 1
$280.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50T-MC7-SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN7893
Product RangeSD5BT Series
Technical Datasheet
Product RangeSD5BT Series
Touch Button FunctionMomentary
Illumination Color (Activated)Cyan, Green, Magenta, Red, White, Yellow
Touch Button Operation-
Output State-
Supply Voltage Min18VDC
Supply Voltage Max36VDC
IP RatingIP66, IP67, IP69, IP69K, IP6K9K
IP RatingIP66, IP67, IP69, IP69K, IP6K9K
SVHCTo Be Advised
Technical Specifications
Product Range
SD5BT Series
Illumination Color (Activated)
Cyan, Green, Magenta, Red, White, Yellow
Output State
-
Supply Voltage Max
36VDC
IP Rating
IP66, IP67, IP69, IP69K, IP6K9K
Touch Button Function
Momentary
Touch Button Operation
-
Supply Voltage Min
18VDC
IP Rating
IP66, IP67, IP69, IP69K, IP6K9K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
