Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50-W-DLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN7887
Product RangeSD50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.520 |
Price for:Each
Minimum: 1
Multiple: 1
$114.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50-W-DLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN7887
Product RangeSD50 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourWhite
Visual Signal TypeBeat/Beat ECO, Flash/Flash ECO/High Intens Beat/Beat ECO/Multiflash/Multiflash ECO/Steady/Steady ECO
Tones-
IP / NEMA RatingIP66, IP67, IP69, IP69K, IP6K9K
Sound Pressure Level (SPL)-
Lens Diameter50mm
External Height34mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSD50 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
White
Tones
-
Sound Pressure Level (SPL)
-
External Height
34mm
Operating Temperature Min
-40°C
Product Range
SD50 Series
Supply Voltage VDC
30V
Visual Signal Type
Beat/Beat ECO, Flash/Flash ECO/High Intens Beat/Beat ECO/Multiflash/Multiflash ECO/Steady/Steady ECO
IP / NEMA Rating
IP66, IP67, IP69, IP69K, IP6K9K
Lens Diameter
50mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
