Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part NoSD50-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AM0819
Product RangeSD50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.450 |
Price for:Each
Minimum: 1
Multiple: 1
$97.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoSD50-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AM0819
Product RangeSD50 Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC30V
Lens Diameter50mm
Product RangeSD50 Series
Power Rating1.45W
External Height65mm
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
30V
Product Range
SD50 Series
External Height
65mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Lens Diameter
50mm
Power Rating
1.45W
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
