Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part NoECO40-Q31Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK6593
Product RangeEco-Modul 40 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $272.420 |
| 5+ | $266.970 |
| 10+ | $261.520 |
| 25+ | $256.070 |
| 50+ | $250.630 |
Price for:Each
Minimum: 1
Multiple: 1
$272.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoECO40-Q31Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK6593
Product RangeEco-Modul 40 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Orange, Red
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeSteady
TonesPulse, Steady
Lens Diameter40mm
IP / NEMA RatingIP66
Connection Type-
Sound Pressure Level (SPL)80dB
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeEco-Modul 40 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Steady
Lens Diameter
40mm
Connection Type
-
Operating Temperature Min
-30°C
Product Range
Eco-Modul 40 Series
Module Lens Colour
Green, Orange, Red
Supply Voltage VDC
24V
Tones
Pulse, Steady
IP / NEMA Rating
IP66
Sound Pressure Level (SPL)
80dB
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
