Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No910520405Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK7617
Product RangeModul-Perfect 70 PC7ZI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.150 |
| 5+ | $98.250 |
| 10+ | $95.250 |
| 25+ | $90.710 |
| 50+ | $84.480 |
Price for:Each
Minimum: 1
Multiple: 1
$104.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No910520405Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK7617
Product RangeModul-Perfect 70 PC7ZI Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)105dB
IP / NEMA RatingIP66, IP67
Product RangeModul-Perfect 70 PC7ZI Series
Resonant Frequency-
Current Consumption-
External Depth-
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP66, IP67
Resonant Frequency
-
External Depth
-
Operating Temperature Max
70°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dB
Product Range
Modul-Perfect 70 PC7ZI Series
Current Consumption
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
