Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No860545405Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7452
Product RangePDMC5 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.870 |
| 5+ | $130.210 |
| 10+ | $127.560 |
| 25+ | $124.900 |
| 50+ | $122.240 |
| 100+ | $119.580 |
Price for:Each
Minimum: 1
Multiple: 1
$132.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No860545405Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7452
Product RangePDMC5 Series
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeFlashing, Rotating, Steady, Strobe
Lens Diameter75mm
Product RangePDMC5 Series
IP / NEMA RatingIP67, IP69
Power Rating-
External Height100mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
75mm
IP / NEMA Rating
IP67, IP69
External Height
100mm
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
Flashing, Rotating, Steady, Strobe
Product Range
PDMC5 Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
