Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No860512313Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7447
Product RangePFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.250 |
| 5+ | $162.930 |
| 10+ | $159.600 |
| 25+ | $156.280 |
Price for:Each
Minimum: 1
Multiple: 1
$166.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No860512313Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK7447
Product RangePFH Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeMulti Strobe
Lens Diameter75mm
Product RangePFH Series
IP / NEMA RatingIP67, IP69
Power Rating-
External Height100mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
75mm
IP / NEMA Rating
IP67, IP69
External Height
100mm
Operating Temperature Max
60°C
Supply Voltage VAC
240V
Visual Signal Type
Multi Strobe
Product Range
PFH Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
