Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No850602405Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN7899
Product RangeRDMOL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $408.830 |
Price for:Each
Minimum: 1
Multiple: 1
$408.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No850602405Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN7899
Product RangeRDMOL Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal Type-
Tones-
IP / NEMA RatingIP66
Sound Pressure Level (SPL)-
Lens Diameter110mm
External Height124mm
Connection TypeScrew Terminal
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeRDMOL Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Red
Tones
-
Sound Pressure Level (SPL)
-
External Height
124mm
Operating Temperature Min
-30°C
Product Range
RDMOL Series
Supply Voltage VDC
24V
Visual Signal Type
-
IP / NEMA Rating
IP66
Lens Diameter
110mm
Connection Type
Screw Terminal
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
