Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUER SIGNAL
Manufacturer Part No807501313Copy
Newark Part No.70AK7314
Product RangeBLG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.140 |
| 10+ | $197.580 |
| 25+ | $185.960 |
| 50+ | $180.150 |
| 100+ | $174.340 |
Price for:Each
Minimum: 1
Multiple: 1
$211.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No807501313Copy
Newark Part No.70AK7314
Product RangeBLG Series
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter120mm
Product RangeBLG Series
IP / NEMA RatingIP65
Power Rating-
External Height102mm
Operating Temperature Min-35°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
-
Lens Diameter
120mm
IP / NEMA Rating
IP65
External Height
102mm
Operating Temperature Max
60°C
Supply Voltage VAC
240V
Visual Signal Type
Flashing
Product Range
BLG Series
Power Rating
-
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
