Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACOHCS
Newark Part No.02AH8806
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $529.790 |
Price for:Each
Minimum: 1
Multiple: 1
$529.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACOHCS
Newark Part No.02AH8806
Technical Datasheet
Power TypeElectric
Supply Voltage VAC120V
Power Rating628W
Capacity1gallon (US)
Flow Rate99CFM
Suction-
Cleaning Range-
Length508mm
Height235mm
Width159mm
Weight4.96kg
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Type
Electric
Power Rating
628W
Flow Rate
99CFM
Cleaning Range
-
Height
235mm
Weight
4.96kg
Plug Type
-
Supply Voltage VAC
120V
Capacity
1gallon (US)
Suction
-
Length
508mm
Width
159mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate