
| Quantity | Price |
|---|---|
| 1+ | $245.490 |
Product Information
Product Overview
The VACEXP-04 Express ESD-Safe HEPA Vacuum System is the lightest, most powerful fine particle vacuum that is the first choice for Field Service Techs, Printer Service, Telecom Installers, and Office Personnel who need fast easy cleanups, but don't want to lug a big vacuum around. It is ESD-Safe and features a 1 quart dry particulate filter, a powerful 600 watt motor, and a HEPA Filter with 99.97% efficient at 0.3 microns. 1 quart dry particulates Lightweight and powerful Ideal for trapping very fine dust, color toner, allergens, mold spores, and other ultra-fine particulates Specifications: HEPA Filter that is 99.97% efficient at 0.3 microns ESD-Safe Voltage: 120 volts 600 watt motor Includes: ESD-Safe hose ESD-Safe round dust brush ESD-Safe gooseneck ESD-Safe crevice tool Power cord
Technical Specifications
Electric
500W
-
-
184mm
4.1lb
-
120V
1quart (US)
-
305mm
159mm
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
