Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoATIBCVCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AH8800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,038.000 |
| 5+ | $1,017.240 |
| 10+ | $996.480 |
| 25+ | $975.720 |
| 50+ | $954.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,038.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoATIBCVCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AH8800
Technical Datasheet
Power TypeElectric
Supply Voltage VAC120V
Power Rating1kW
Capacity6gallon (US)
Flow Rate118CFM
Suction-
Cleaning Range-
Length355.6mm
Height609.6mm
Width355.6mm
Weight9.07kg
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Type
Electric
Power Rating
1kW
Flow Rate
118CFM
Cleaning Range
-
Height
609.6mm
Weight
9.07kg
Plug Type
-
Supply Voltage VAC
120V
Capacity
6gallon (US)
Suction
-
Length
355.6mm
Width
355.6mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
