Print Page
TSD-GPN1200
SOUND MASKING GENERATOR, 20HZ-20KHZ
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $433.620 |
Price for:Each
Minimum: 1
Multiple: 1
$433.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoTSD-GPN1200Copy
Newark Part No.58AC4348
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The Atlas Sound TSD-GPN1200 sound masking generator is perfectly suited for basic sound masking systems. The analog topology design eliminates repeating cycles commonly found in other manufactures low cost digital designs. The TSD-GPN1200 allows selection between pink or white noise sources and incorporates a variable balanced output to match input requirements of Atlas Sound equalizers and amplifiers.
- Balanced Line Output Plus 4W, 70.7V Output
- Adjustable Gain and Hi-Cut Filter
- EQ & Gain Bypass for Line Output
- Selectable Pink or White Noise Source
- Stand Alone or Rack Mountable
- Security Covers Included for All Rear Panel Controls
- Meets Energy Star Standards
- Compact Chassis Design
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate