Print Page
SPR8
BLANK PANEL, STEEL, 8U, BLACK
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoSPR8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC4119
Product RangeSPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.310 |
Price for:Each
Minimum: 1
Multiple: 1
$63.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoSPR8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC4119
Product RangeSPR Series
Technical Datasheet
Panel TypeBlank Panel
Rack U Height8U
Panel MaterialSteel
Body ColorBlack
For Use With19" Rack Cabinets
External Height - Metric355.6mm
External Width - Metric482.6mm
External Height - Imperial14"
External Width - Imperial19"
Product RangeSPR Series
SVHCTo Be Advised
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
8U
Body Color
Black
External Height - Metric
355.6mm
External Height - Imperial
14"
Product Range
SPR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate