Print Page
GA-30T
PAGING HORN 30W 70V / 8OHM DOUBLE RE-ENTRANT ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.430 |
Price for:Each
Minimum: 1
Multiple: 1
$162.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoGA-30T
Newark Part No.80R3502
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Re-Entrant Utility Paging Horn The GA-30T loudspeaker is a utility horn perfectly suited for voice paging and music transmission.
- Dual Voltage, Knob-Adjustable Impedance Selection for 25/70.7V Line Connection
- Multi-Function, Re-Entrant Horn Loudspeakers Offer Efficient Sound Penetration and Dispersion for Paging, Music and Intercom Use
- Sturdy Construction for Long-Term Indoor and Outdoor Use
- Depth 12" (30.48 cm)
- Diameter 10" (25.4 cm)
- Shipping Weight 4.67 lbs (2.12 kgs)
- Frequency Response 500 - 3,000 Hz (+5dB)
- Power Taps 2, 4, 8, 15, 30W @ 70.7V
- Dispersion 60°
- Power Rating 30 watts
- Sensitivity 103dB
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate