You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FAP40T

SPEAKER SYSTEM, 80HZ-15KHZ, 16W

ATLAS SOUND FAP40T
×

The actual product may differ from image shown

Manufacturer Part No:
FAP40T
Newark Part No.:
07AH1132
Product Range
Strategy II Series
Technical Datasheet:
FAP40T   Datasheet
See all Technical Docs

Product Range Selector (Strategy II Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1, 2, 4, 8, 16W @ 70.7V

:
80Hz

:
15kHz

:
181mm

:
187mm

:
-

:
Strategy II Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A unique, patented tap selector switch design allows for easy system tuning. A full selection of taps up to 16 Watts as well as an 8Ω transformer bypass setting is included for maximum system versatility. This switch "knob" also functions as a diffuser cone, providing smooth, even dispersion of the high frequency content from the center of the 4" polypropylene driver. In fact, the high frequency response of the FAP40T is so natural that many would assume that the driver in the FAP40T was a coaxial design instead of a single cone driver. Low frequency response is enhanced by the tuned and ported enclosure design. The enclosure (UL1480 Listed) is constructed of high impact injection molded plastic and includes a press fit grille design that blends well with contemporary architecture. A two pole terminal strip housed below a removable metal cover on the back of the FAP40T enclosure allows for easy system wiring as well as "daisy chain" wiring to other FAP40Ts or even FAPSUB subwoofers (a great combination).
  • Tuned & Ported Design for Extended Bass Response
  • 16 Watts Internal Transformer
  • 8Ω Transformer Bypass Setting
  • Low Profile Plastic Enclosure
  • Input Via 2 Pole Terminal Strip
  • Press-Fit Grille Blends Perfectly into Contemporary Architecture
  • Lightweight Construction Makes Use of Additional Support in Drywall Ceilings Unnecessary
  • Tile Bridge Included
  • Perfect Companion with the FAPSUB Subwoofer System When Sub Bass Is Required
  • Also Available in Black FAP40T-B
  • UL 1480 Listed

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$181.82

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $181.82
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --