Print Page
APC-30T
Loudspeaker, Horn, Wide Angle, 30 W, 300 Hz - 12 kHz Frequency Response, 109 dB Sensitivity
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATLAS SOUND
Manufacturer Part NoAPC-30T
Newark Part No.58AC2022
Product RangeOmni-Purpose Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $359.080 |
Price for:Each
Minimum: 1
Multiple: 1
$359.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAPC-30T
Newark Part No.58AC2022
Product RangeOmni-Purpose Series
Technical Datasheet
Transformer Power Tappings2, 3.8, 7.5, 15, 30W @ 70.7V
Frequency Response Min300Hz
Frequency Response Max12kHz
External Height210mm
External Width365mm
External Depth327mm
Product RangeOmni-Purpose Series
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
2, 3.8, 7.5, 15, 30W @ 70.7V
Frequency Response Max
12kHz
External Width
365mm
Product Range
Omni-Purpose Series
Frequency Response Min
300Hz
External Height
210mm
External Depth
327mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate